Infineon BSZ180P03NS3 G
| Manufacturer | |
| Mfr. Part # | BSZ180P03NS3 G |
| LCSC Part # | C534713 |
| Package | TSDSON-8FL |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 39.6A TSDSON-8FL |
| Description | 30V 39.6A 40W 1 P-Channel TSDSON-8FL Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TSDSON-8FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,773 
4,773
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5034 | $ 0.50 |
10+ | $ 0.3902 | $ 3.90 |
30+ | $ 0.3428 | $ 10.28 |
100+ | $ 0.2831 | $ 28.31 |
500+ | $ 0.2571 | $ 128.55 |
1,000+ | $ 0.2403 | $ 240.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$