Gotrend GSTD6030PE-3R3M
| Manufacturer | GotrendAsian Brands |
| MPN | GSTD6030PE-3R3M |
| LCSC Part # | C5347105 |
| Packaging | SMD,6.6x7.1mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 6A 28mΩ SMD,6.6x7.1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Gotrend | |
| Packaging | SMD,6.6x7.1mm | |
| Current Rating | 6A | |
| Inductance | 3.3uH | |
| DC Resistance(DCR) | 28mΩ | |
| Current - Saturation(Isat) | 13.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7382 | $ 0.74 |
| 200+ | $ 0.2956 | $ 59.12 |
| 500+ | $ 0.2847 | $ 142.35 |
| 1,000+ | $ 0.28 | $ 280.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Gotrend | |
| Packaging | SMD,6.6x7.1mm | |
| Current Rating | 6A | |
| Inductance | 3.3uH | |
| DC Resistance(DCR) | 28mΩ | |
| Current - Saturation(Isat) | 13.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

