UMW IRF7401TR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRF7401TR(UMW) |
| LCSC Part # | C5346818 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 20V 8.7A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 690pF | |
| Current - Continuous Drain(Id) | 8.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 310pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 48nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V_DS(V) = 20V
- I_D = 8.7A
- R_DS(ON) < 22mΩ (V_GS = 4.5V)
- RoHS compliant, halogen-free
- Compatible with existing SMT
In-Stock: 2,035
2,035 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.094 | $ 0.47 |
| 50+ | $ 0.0741 | $ 3.71 |
| 150+ | $ 0.0642 | $ 9.63 |
| 500+ | $ 0.0567 | $ 28.35 |
| 3,000+ | $ 0.0507 | $ 152.10 |
| 6,000+ | $ 0.0477 | $ 286.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 690pF | |
| Current - Continuous Drain(Id) | 8.7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 310pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 48nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V_DS(V) = 20V
- I_D = 8.7A
- R_DS(ON) < 22mΩ (V_GS = 4.5V)
- RoHS compliant, halogen-free
- Compatible with existing SMT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



