LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET STPSC6C065DY-HXY product image
  • STPSC6C065DY-HXY thumbnail 1
  • STPSC6C065DY-HXY thumbnail 2
  • STPSC6C065DY-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET STPSC6C065DY-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
STPSC6C065DY-HXY
LCSC Part #
C53468076
Packaging
TO-220C-2L
Customer #
Key Attributes
1 Independent 650V 1.68V@6A 12.4A TO-220C-2L Single Diodes RoHS
Datasheetpdf iconHXY MOSFET STPSC6C065DY-HXY
In-Stock: 24
24 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0126$ 0.8101$ 0.81
10+$ 0.9887$ 0.7910$ 7.91
50+$ 0.9744$ 0.7796$ 38.98
100+$ 0.9584$ 0.7668$ 76.68
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-220C-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.68V@6A
Reverse Leakage Current (Ir)50uA@650V
Non-Repetitive Peak Forward Surge Current32A
Current - Rectified12.4A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • 650V Schottky rectifier
  • Zero reverse recovery current
  • Zero forward recovery voltage
  • High-frequency operation
  • Temperature-independent switching characteristics
  • Extremely fast switching
  • Positive temperature coefficient of forward voltage (VF)

Applications

AI Translation
  • Switch-mode power supplies
  • Power factor correction
  • Motor drives