HXY MOSFET STTH3R06UFY-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | STTH3R06UFY-HXY |
| LCSC Part # | C53468044 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 35ns 600V 1 Independent 1.7V@2A 3A SMB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 35ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@2A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for SMT applications
- Easy pick-and-place
- Built-in stress relief
- Low forward voltage drop
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3143$ 0.2986 | $ 1.49 |
| 50+ | $ 0.249$ 0.2366 | $ 11.83 |
| 150+ | $ 0.221$ 0.2100 | $ 31.50 |
| 500+ | $ 0.1861$ 0.1768 | $ 88.40 |
| 3,000+ | $ 0.1705$ 0.1620 | $ 486.00 |
| 6,000+ | $ 0.1612$ 0.1532 | $ 919.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 35ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@2A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ideal for SMT applications
- Easy pick-and-place
- Built-in stress relief
- Low forward voltage drop
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



