HXY MOSFET FES8JTHE3/45-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | FES8JTHE3/45-HXY |
| LCSC Part # | C53468037 |
| Package | TO-220C-2L |
| Customer # | |
| Description | 600V 1.5V@8A 8A TO-220C-2L Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | TO-220C-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
24
24
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.025 | $ 1.03 |
10+ | $ 0.8536 | $ 8.54 |
50+ | $ 0.76 | $ 38.00 |
100+ | $ 0.6537 | $ 65.37 |
500+ | $ 0.6061 | $ 303.05 |
1,000+ | $ 0.5839 | $ 583.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$