LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET DSEP6-06BS-TUB-HXY product image
  • DSEP6-06BS-TUB-HXY thumbnail 1
  • DSEP6-06BS-TUB-HXY thumbnail 2
  • DSEP6-06BS-TUB-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DSEP6-06BS-TUB-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DSEP6-06BS-TUB-HXY
LCSC Part #
C53468024
Packaging
TO-252-2L
Customer #
Key Attributes
1 Independent 650V 1.3V@6A 23A TO-252-2L Single Diodes RoHS
Datasheetpdf iconHXY MOSFET DSEP6-06BS-TUB-HXY
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3375$ 1.0700$ 1.07
10+$ 1.1122$ 0.8898$ 8.90
30+$ 0.9885$ 0.7908$ 23.72
100+$ 0.8489$ 0.6792$ 67.92
500+$ 0.7854$ 0.6284$ 314.20
1,000+$ 0.7584$ 0.6068$ 606.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-252-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Voltage - Forward(Vf@If)1.3V@6A
Reverse Leakage Current (Ir)50uA@650V
Non-Repetitive Peak Forward Surge Current48A
Current - Rectified23A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This product series delivers advanced performance. It is designed for high-frequency applications requiring high efficiency and reliability.

Features

AI Translation
  • Low conduction loss due to low forward voltage drop (VF)
  • Ultra-low switching loss due to minimal charge (QC)
  • High robustness due to better surge current capability
  • Industrial-standard quality and reliability

Applications

AI Translation
  • Uninterruptible Power Supply (UPS)
  • Power Inverters
  • High-Performance Switched-Mode Power Supplies (SMPS)
  • Power Factor Correction