HXY MOSFET DSR6U600D1-13-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | DSR6U600D1-13-HXY |
| LCSC Part # | C53468022 |
| Package | TO-252-2L |
| Customer # | |
| Description | 650V 1.5V@6A 23A TO-252-2L Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | TO-252-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
49
49
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1054 $ 1.6844 | $ 1.68 |
10+ | $ 1.7913 $ 1.4331 | $ 14.33 |
30+ | $ 1.5929 $ 1.2744 | $ 38.23 |
100+ | $ 1.3915 $ 1.1132 | $ 111.32 |
500+ | $ 1.2994 $ 1.0396 | $ 519.80 |
1,000+ | $ 1.2598 $ 1.0079 | $ 1007.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$