GC UETCH101DLB0600
| Manufacturer | GCAsian Brands |
| MPN | UETCH101DLB0600 |
| LCSC Part # | C53467982 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD Sensor Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | GC | |
| Packaging | SMD | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UETCH101Dxxxxxx series is a miniature ultra-low-power ultrasonic Time-of-Flight (ToF) ranging module. Based on TDK's CH101 MEMS technology, it integrates a PMUT (Piezoelectric Micromachined Ultrasonic Transducer) with an ultra-low-power SoC in a compact, reflow-compatible package. The SoC runs Chirp's advanced ultrasonic DSP algorithms and outputs distance data directly via a microcontroller UART interface. The UETCH101Dxxxxxx provides accurate ranging to targets within 1.2 m (maximum range varies by product model). Using ultrasonic measurement, the sensor operates under any lighting condition — from full sunlight to complete darkness — and delivers millimeter-level ranging accuracy regardless of target color or optical transparency.
Features
- Low voltage operation for reduced power consumption
- Millimeter-level accuracy with 2mm error
- Detection range up to 1.2m (refer to product model)
- UART output for direct distance readout, easy to use
- Compact form factor, space-saving design
Applications
- Augmented and virtual reality
- Robotics: obstacle avoidance
- Mobile and computing devices: proximity/presence sensing
- Ultra-low-power remote sensing nodes
- Electronic rangefinders
- Drones (landing assistance, hovering, ceiling detection)
- Smart buildings and smart lighting (occupancy detection, gesture control)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.2999 | $ 6.30 |
| 10+ | $ 5.4322 | $ 54.32 |
| 30+ | $ 4.9038 | $ 147.11 |
| 100+ | $ 4.4604 | $ 446.04 |
Standard Packaging100/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | GC | |
| Packaging | SMD | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UETCH101Dxxxxxx series is a miniature ultra-low-power ultrasonic Time-of-Flight (ToF) ranging module. Based on TDK's CH101 MEMS technology, it integrates a PMUT (Piezoelectric Micromachined Ultrasonic Transducer) with an ultra-low-power SoC in a compact, reflow-compatible package. The SoC runs Chirp's advanced ultrasonic DSP algorithms and outputs distance data directly via a microcontroller UART interface. The UETCH101Dxxxxxx provides accurate ranging to targets within 1.2 m (maximum range varies by product model). Using ultrasonic measurement, the sensor operates under any lighting condition — from full sunlight to complete darkness — and delivers millimeter-level ranging accuracy regardless of target color or optical transparency.
Features
- Low voltage operation for reduced power consumption
- Millimeter-level accuracy with 2mm error
- Detection range up to 1.2m (refer to product model)
- UART output for direct distance readout, easy to use
- Compact form factor, space-saving design
Applications
- Augmented and virtual reality
- Robotics: obstacle avoidance
- Mobile and computing devices: proximity/presence sensing
- Ultra-low-power remote sensing nodes
- Electronic rangefinders
- Drones (landing assistance, hovering, ceiling detection)
- Smart buildings and smart lighting (occupancy detection, gesture control)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

