LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP2710(TP4,E product image
  • TLP2710(TP4,E thumbnail 1
  • TLP2710(TP4,E thumbnail 2
  • TLP2710(TP4,E thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TOSHIBA TLP2710(TP4,ERoHS

Manufacturer
MPN
TLP2710(TP4,E
LCSC Part #
C5346752
Packaging
SOIC-6-300mil
Customer #
Key Attributes
Photocouplers GaAs Infrared LED & Photo IC
Datasheetpdf iconTOSHIBA TLP2710(TP4,E

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOIC-6-300mil
Load Voltage6V
Power Dissipation20mW
Output Current10mA
Low Level Delay Time250ns
High Level Delay Time250ns
Features-
Reverse Voltage5V
Voltage - Forward(Vf)1.53V
Voltage - Supply2.7V~5.5V
Forward Current(If)6mA
Operating Temperature-40℃~+125℃
CMTI(kV/us)25kV/us
Number of Channels1
Input threshold current1mA
Isolation Voltage(Vrms)5kV
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The TLP2710 is a 5-Mbps low-power photocoupler in the small SO6L package. It is housed in a thin SO6L package of 2.3 mm (max). The TLP2710 has guaranteed the isolation voltage 5 kVrms and compliant with international safety standards for reinforced insulation. The TLP2710 consumes supply current (I₍DDL₎/I₍DDH₎) of only 0.3 mA maximum over the entire operating temperature range of -40 to 125 °C and operates at a supply voltage as low as 2.7 V, contributing to a reduction in power consumption of various systems. The input forward current can be less than 1 mA maximum, allowing direct drive by a microcontroller. The detector has a totem-pole output stage with current sourcing and sinking capabilities. The TLP2710 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±25 kV/μs.

Features

AI Translation
  • Package: SO6L
  • Data transfer rate: 5 MBd (typ.) (NRZ)
  • Supply current: 0.3 mA (max)
  • Threshold input current: 1.0 mA (max)
  • Supply voltage: 2.7 V to 5.5 V
  • Operating temperature: -40 to 125 °C
  • Propagation delay time: 250 ns (max)
  • Pulse width distortion: 30 ns (max)
  • Isolation voltage: 5000 Vrms (min)
  • Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN60747-5-5, EN60065, EN60950-1, EN 62368-1

Applications

AI Translation
  • Programmable Logic Controllers (PLCs)
  • Battery Management System (BMS)
  • Industrial Inverters
In-Stock: 1,029
1,029 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3978$ 1.40
10+$ 1.1499$ 11.50
30+$ 1.0125$ 30.38
100+$ 0.8577$ 85.77
500+$ 0.7898$ 394.90
1,500+$ 0.7582$ 1137.30
Standard Packaging1500/Full Reel
Better price for more quantity?
$