LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Shikues TL494-P16 product image
  • TL494-P16 thumbnail 1
  • TL494-P16 thumbnail 2
  • TL494-P16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Shikues TL494-P16RoHS

Manufacturer
ShikuesAsian Brands
MPN
TL494-P16
LCSC Part #
C53467486
Packaging
SOP-16
Customer #
Key Attributes
1kHz~200kHz 200mA 7V~40V SOP-16 AC DC Converters, Offline Switchers RoHS
Datasheetpdf iconShikues TL494-P16
In-Stock: 2,445
2,445 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1101$ 0.55
50+$ 0.0875$ 4.38
150+$ 0.0762$ 11.43
500+$ 0.0677$ 33.85
2,500+$ 0.0609$ 152.25
5,000+$ 0.0575$ 287.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerShikues
PackagingSOP-16
Operating Temperature-20℃~+85℃
Frequency - Switching1kHz~200kHz
Output Current200mA
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply7V~40V
Features-
TopologyForward;Half-Bridge;Full-Bridge;Push-Pull
Output Voltage-
Duty Cycle(Max)45%
Feedback System-
Working Mode-

Introduction

AI Translation

TL494 is a switch-mode PWM control circuit primarily used for power supply control. It allows flexible customization of power control circuits for specific applications. The TL494 integrates two error amplifiers, an on-chip adjustable oscillator, a dead-time control (DTC) comparator, a pulse-steering flip-flop, a 5V voltage regulator, and various output control circuits. The TL494 is available in SOP16 or DIP16 packages.

Features

AI Translation
  • Push-pull or single-ended output control modes
  • Dual error amplifiers
  • 5V reference supply (accuracy up to ±2%)
  • Adjustable dead-time control
  • Independent output transistors
  • Sink or source current up to 200mA
  • Complete PWM control circuitry
  • Master or slave oscillator function

Applications

AI Translation
  • Computer power supplies
  • Inverter power supplies
  • Forward dual-transistor, half-bridge, and full-bridge switch-mode power supplies