Infineon BSZ035N03MS G
| Manufacturer | |
| MPN | BSZ035N03MS G |
| LCSC Part # | C534654 |
| Packaging | TSDSON-8(3.3x3.3) |
| Customer # | |
| Key Attributes | 30V 40A 2V 69W 4.3mΩ@4.5V 1 N-channel TSDSON-8(3.3x3.3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TSDSON-8(3.3x3.3) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 69W | |
| Reverse Transfer Capacitance (Crss@Vds) | 89pF | |
| RDS(on) | 4.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.7nF | |
| Gate Charge(Qg) | 35nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for 5V driver applications (notebooks, VGA, point-of-load power supplies)
- Low switching figure of merit (FOMsw) for high-frequency switching power supplies
- 100% avalanche tested
- N-channel
- Ultra-low on-resistance RDS(ON) at VGS = 4.5 V
- Excellent gate charge × on-resistance product (FOM)
- JEDEC-compliant for target applications
- Superior thermal resistance performance
- Lead-free plating; RoHS compliant
- Halogen-free per IEC61249-2-21
In-Stock: 289
289 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.447 | $ 0.45 |
| 10+ | $ 0.4356 | $ 4.36 |
| 30+ | $ 0.4291 | $ 12.87 |
| 100+ | $ 0.421 | $ 42.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TSDSON-8(3.3x3.3) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 69W | |
| Reverse Transfer Capacitance (Crss@Vds) | 89pF | |
| RDS(on) | 4.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.7nF | |
| Gate Charge(Qg) | 35nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for 5V driver applications (notebooks, VGA, point-of-load power supplies)
- Low switching figure of merit (FOMsw) for high-frequency switching power supplies
- 100% avalanche tested
- N-channel
- Ultra-low on-resistance RDS(ON) at VGS = 4.5 V
- Excellent gate charge × on-resistance product (FOM)
- JEDEC-compliant for target applications
- Superior thermal resistance performance
- Lead-free plating; RoHS compliant
- Halogen-free per IEC61249-2-21
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

