TWGMC SS510C
| Manufacturer | TWGMCAsian Brands |
| MPN | SS510C |
| LCSC Part # | C53464367 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 1 Independent 100V 850mV@5A 5A SMC Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMC | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@5A | |
| Reverse Leakage Current (Ir) | 1mA@100V | |
| Current - Rectified | 5A | |
| Non-Repetitive Peak Forward Surge Current | 150A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Surface mount applications
- Low power consumption, high efficiency
- High forward surge current capability
- Low voltage, high frequency inverters, freewheeling, and polarity protection applications
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0604 | $ 0.60 |
| 100+ | $ 0.0482 | $ 4.82 |
| 300+ | $ 0.0421 | $ 12.63 |
| 3,000+ | $ 0.0376 | $ 112.80 |
| 6,000+ | $ 0.0339 | $ 203.40 |
| 9,000+ | $ 0.0321 | $ 288.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TWGMC | |
| Packaging | SMC | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@5A | |
| Reverse Leakage Current (Ir) | 1mA@100V | |
| Current - Rectified | 5A | |
| Non-Repetitive Peak Forward Surge Current | 150A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Metal-silicon junction, majority carrier conduction
- Surface mount applications
- Low power consumption, high efficiency
- High forward surge current capability
- Low voltage, high frequency inverters, freewheeling, and polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



