UMW ESD5341N
| Manufacturer | UMWAsian Brands |
| MPN | ESD5341N |
| LCSC Part # | C53463896 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | 15V 60W@8/20us 8.6V Unidirectional 5V DFN1006-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Voltage - Breakdown | 8.6V | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESD5341N series is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Its excellent clamping capability, low leakage, and fast response time provide best-in-class protection for board-level designs exposed to ESD. Thanks to its compact size and unidirectional design, it is ideal for mobile phones, MP3 players, and portable applications requiring audio line protection.
Features
- Low capacitance: 0.70 pF
- Low clamping voltage: Vc = 15V (at IPP = 4A)
- Reverse working (stand-off) voltage: 5.0V
- Low leakage
- Response time typically < 1 ns
- IEC61000-4-2 Level 4 ESD protection
Applications
- Blu-ray and DVD burners and players
- Set-top boxes and game consoles
- Keyboards, side keys, LCD displays
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0232 | $ 0.46 |
| 200+ | $ 0.018 | $ 3.60 |
| 600+ | $ 0.0151 | $ 9.06 |
| 2,000+ | $ 0.0133 | $ 26.60 |
| 10,000+ | $ 0.0118 | $ 118.00 |
| 20,000+ | $ 0.011 | $ 220.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Voltage - Breakdown | 8.6V | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESD5341N series is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Its excellent clamping capability, low leakage, and fast response time provide best-in-class protection for board-level designs exposed to ESD. Thanks to its compact size and unidirectional design, it is ideal for mobile phones, MP3 players, and portable applications requiring audio line protection.
Features
- Low capacitance: 0.70 pF
- Low clamping voltage: Vc = 15V (at IPP = 4A)
- Reverse working (stand-off) voltage: 5.0V
- Low leakage
- Response time typically < 1 ns
- IEC61000-4-2 Level 4 ESD protection
Applications
- Blu-ray and DVD burners and players
- Set-top boxes and game consoles
- Keyboards, side keys, LCD displays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



