LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW RB520S-30 product image
  • RB520S-30 thumbnail 1
  • RB520S-30 thumbnail 2
  • RB520S-30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW RB520S-30RoHS

Manufacturer
UMWAsian Brands
MPN
RB520S-30
LCSC Part #
C53463894
Packaging
SOD-523
Customer #
Key Attributes
30V 1 Independent 600mV@200mA 200mA SOD-523 Single Diodes RoHS
Datasheetpdf iconUMW RB520S-30
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0134$ 0.67
500+$ 0.0104$ 5.20
3,000+$ 0.0087$ 26.10
6,000+$ 0.0077$ 46.20
24,000+$ 0.0069$ 165.60
51,000+$ 0.0064$ 326.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerUMW
PackagingSOD-523
Operating Junction Temperature Range-40℃~+125℃
Voltage - DC Reverse (Vr) (Max)30V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)1uA@10V
Current - Rectified200mA
Non-Repetitive Peak Forward Surge Current1A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Small surface mount type
  • Low internal resistance
  • High reliability