LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW PCF8574T(UMW) product image
  • PCF8574T(UMW) thumbnail 1
  • PCF8574T(UMW) thumbnail 2
  • PCF8574T(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW PCF8574T(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
PCF8574T(UMW)
LCSC Part #
C53463892
Packaging
SOP-16
Customer #
Key Attributes
8 SOP-16 I/O Expanders RoHS
Datasheetpdf iconUMW PCF8574T(UMW)
In-Stock: 432
432 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.541$ 0.54
10+$ 0.4341$ 4.34
30+$ 0.3807$ 11.42
100+$ 0.3272$ 32.72
500+$ 0.2964$ 148.20
1,500+$ 0.2786$ 417.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/I/O Expanders
ManufacturerUMW
PackagingSOP-16
Interrupt OutputInterrupt Output
Operating Temperature-40℃~+85℃
Output TypeQuasi-bidirectional output
Number of I/O8
Voltage - Supply2.5V~6V
Quiescent Supply Current2.5uA
Current - Output High(IOH)310uA
Number of Supporting Devices8
InterfaceI2C;SMBus

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The PCF8574 is primarily used for GPIO port expansion. Port data is transmitted via the standard two-wire I²C protocol. The PCF8574 features 8-bit quasi-bidirectional GPIO ports (P0–P7) capable of directly driving LEDs. Each quasi-bidirectional GPIO port can be used as either input or output without requiring a data direction control signal. Upon power-up, all GPIO ports default to a high level.

Features

AI Translation
  • I²C-controlled I/O expander
  • Supply voltage: 2.5V ~ 6V
  • Operating temperature: -40°C ~ +85°C
  • Standby current: <10μA
  • Direct LED drive capability
  • Open-drain interrupt output

Applications

AI Translation
  • Telecom cabinets
  • Servers
  • Industrial automation
  • Products with GPIO-limited processors