LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW XC6232B362DR(UMW) product image
  • XC6232B362DR(UMW) thumbnail 1
  • XC6232B362DR(UMW) thumbnail 2
  • XC6232B362DR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW XC6232B362DR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
XC6232B362DR(UMW)
LCSC Part #
C53463886
Packaging
DFN-4(1x1)
Customer #
Key Attributes
3.6V Positive Fixed DFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconUMW XC6232B362DR(UMW)
In-Stock: 9,230
9,230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0473$ 0.47
100+$ 0.0372$ 3.72
300+$ 0.0322$ 9.66
1,000+$ 0.0284$ 28.40
5,000+$ 0.0254$ 127.00
10,000+$ 0.0238$ 238.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerUMW
PackagingDFN-4(1x1)
Output Voltage3.6V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current400mA
Operating Voltage10V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The XC6232 series is a high-accuracy, low-dropout, low-current three-terminal step-down voltage regulator. It supports input voltages up to 10V and delivers high output current with excellent regulation performance even at minimum dropout voltage. It integrates a high-accuracy voltage reference and overcurrent protection for the output power transistor. The enable pin EN controls the chip's standby mode, significantly reducing quiescent current consumption, making it particularly suitable for battery-powered applications with stringent runtime requirements. Available packages include SOT23, SOT23-5, SOT89, and DFN1X1-4.

Features

AI Translation
  • Maximum operating voltage: 10V
  • Low quiescent current (typical 2μA at 6V)
  • Low dropout voltage (75mV at 50mA, 3.3V output)
  • Built-in overcurrent and short-circuit protection
  • EN pin standby function
  • High-accuracy output voltage: ±2%
  • Selectable output voltage: 1.5V ~ 3.6V
  • Power supply rejection ratio: 76dB at 1KHz
  • Maximum output current: 450mA
  • Low output noise: 70μVRMS at 10 ~ 100KHz

Applications

AI Translation
  • 1 - 2 cell Li-ion portable devices
  • 2 - 6 cell dry battery powered systems
  • Bluetooth or RF systems
  • Consumer products