UMW XC6232B302DR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | XC6232B302DR(UMW) |
| LCSC Part # | C53463885 |
| Packaging | DFN-4(1x1) |
| Customer # | |
| Key Attributes | 3V Positive Fixed DFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UMW | |
| Packaging | DFN-4(1x1) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 400mA | |
| Operating Voltage | 10V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XC6232 series is a high-accuracy, low-dropout, low-current three-terminal step-down voltage regulator. It supports input voltages up to 10V and delivers high output current with excellent regulation performance even at minimum dropout voltage. It integrates a high-accuracy voltage reference and overcurrent protection for the output power transistor. The enable pin EN controls the chip's standby mode, significantly reducing quiescent current consumption, making it particularly suitable for battery-powered applications with stringent runtime requirements. Available packages include SOT23, SOT23-5, SOT89, and DFN1X1-4.
Features
- Maximum operating voltage: 10V
- Low quiescent current (typical 2μA at 6V)
- Low dropout voltage (75mV at 50mA, 3.3V output)
- Built-in overcurrent and short-circuit protection
- EN pin standby function
- High-accuracy output voltage: ±2%
- Selectable output voltage: 1.5V ~ 3.6V
- Power supply rejection ratio: 76dB at 1KHz
- Maximum output current: 450mA
- Low output noise: 70μVRMS at 10 ~ 100KHz
Applications
- 1 - 2 cell Li-ion portable devices
- 2 - 6 cell dry battery powered systems
- Bluetooth or RF systems
- Consumer products
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0477 | $ 0.48 |
| 100+ | $ 0.0376 | $ 3.76 |
| 300+ | $ 0.0326 | $ 9.78 |
| 1,000+ | $ 0.0288 | $ 28.80 |
| 5,000+ | $ 0.0258 | $ 129.00 |
| 10,000+ | $ 0.0243 | $ 243.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UMW | |
| Packaging | DFN-4(1x1) | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 400mA | |
| Operating Voltage | 10V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XC6232 series is a high-accuracy, low-dropout, low-current three-terminal step-down voltage regulator. It supports input voltages up to 10V and delivers high output current with excellent regulation performance even at minimum dropout voltage. It integrates a high-accuracy voltage reference and overcurrent protection for the output power transistor. The enable pin EN controls the chip's standby mode, significantly reducing quiescent current consumption, making it particularly suitable for battery-powered applications with stringent runtime requirements. Available packages include SOT23, SOT23-5, SOT89, and DFN1X1-4.
Features
- Maximum operating voltage: 10V
- Low quiescent current (typical 2μA at 6V)
- Low dropout voltage (75mV at 50mA, 3.3V output)
- Built-in overcurrent and short-circuit protection
- EN pin standby function
- High-accuracy output voltage: ±2%
- Selectable output voltage: 1.5V ~ 3.6V
- Power supply rejection ratio: 76dB at 1KHz
- Maximum output current: 450mA
- Low output noise: 70μVRMS at 10 ~ 100KHz
Applications
- 1 - 2 cell Li-ion portable devices
- 2 - 6 cell dry battery powered systems
- Bluetooth or RF systems
- Consumer products
C53463885 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



