YAGEO RP0402BRB0724K9L
| Manufacturer | YAGEOAsian Brands |
| MPN | RP0402BRB0724K9L |
| LCSC Part # | C53463852 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 24.9kΩ 62.5mW 50V Thin Film Resistor ±0.1% ±10ppm/℃ 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 24.9kΩ | |
| Power(Watts) | 62.5mW | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification describes RP0201 to RP1210 high-precision, high-stability chip resistors manufactured using thin-film technology.
Features
AI Translation
- AEC-Q200 qualified
- Lead-free and RoHS compliant without exemptions
- Halogen-free epoxy construction
- Excellent sulfur resistance
- Moisture Sensitivity Level: MSL 1
- Reduced environmental impact
- No restricted substances used in product/production
Applications
AI Translation
- Automotive electronics
- Industrial and medical equipment
- Test and measurement equipment
- Telecommunications
In-Stock: 18,280
18,280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2393 | $ 1.20 |
| 50+ | $ 0.1915 | $ 9.58 |
| 150+ | $ 0.1711 | $ 25.67 |
| 500+ | $ 0.1455 | $ 72.75 |
| 2,500+ | $ 0.1341 | $ 335.25 |
| 5,000+ | $ 0.1273 | $ 636.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 24.9kΩ | |
| Power(Watts) | 62.5mW | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification describes RP0201 to RP1210 high-precision, high-stability chip resistors manufactured using thin-film technology.
Features
AI Translation
- AEC-Q200 qualified
- Lead-free and RoHS compliant without exemptions
- Halogen-free epoxy construction
- Excellent sulfur resistance
- Moisture Sensitivity Level: MSL 1
- Reduced environmental impact
- No restricted substances used in product/production
Applications
AI Translation
- Automotive electronics
- Industrial and medical equipment
- Test and measurement equipment
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

