LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WW12WR330FTL product image
  • WW12WR330FTL thumbnail 1
  • WW12WR330FTL thumbnail 2
  • WW12WR330FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WW12WR330FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WW12WR330FTL
LCSC Part #
C5346383
Packaging
1206
Customer #
Key Attributes
RES 330mΩ ±1% 333mW 1206
Datasheetpdf iconWalsin WW12WR330FTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0077$ 0.39
500+$ 0.006$ 3.00
1,500+$ 0.0051$ 7.65
5,000+$ 0.0045$ 22.50
25,000+$ 0.004$ 100.00
50,000+$ 0.0038$ 190.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging1206
Power(Watts)333mW
Resistance330mΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece