TDSEMIC HTM1639R-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | HTM1639R-TD |
| LCSC Part # | C53463563 |
| Packaging | SOP-24 |
| Customer # | |
| Key Attributes | 100mA 2.8V~5.5V SOP-24 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-24 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Input(AC) | - | |
| Topology | - | |
| Number of Channels | - | |
| Type | - | |
| Output Current | 100mA | |
| Voltage - Input(DC) | 2.8V~5.5V | |
| Constant Current Accuracy | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HTM1638, HTM1639, and HTM1629 series are dedicated LED driver control ICs featuring a serial interface, common-cathode configuration, up to 16-segment 8-digit display, and 8×4-key keyboard scanning. Each device integrates a keyboard scan interface, MCU digital interface, data latch, and LED driver circuitry, making them widely applicable to various LED panel applications.
Features
- Built-in display RAM
- Operating voltage: 2.8V~5.5V
- Display mode: up to 16-segment 8-digit
- Key scan matrix: up to 8×4
- Display brightness: 8-level software adjustable
- 4-wire (CLK, STB, DIN, DOUT) or 3-wire (CLK, STB, DIO) serial interface
- Built-in RC oscillator
- Package: SOP24, SSOP24, SOP28, SSOP28, SOP32, LQFP44
Applications
LED display panel applications, such as microwave ovens, induction cookers, water heaters, and other home appliances.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1617 | $ 0.81 |
| 50+ | $ 0.158 | $ 7.90 |
| 150+ | $ 0.1556 | $ 23.34 |
| 500+ | $ 0.1531 | $ 76.55 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-24 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | - | |
| Switch Tube (Built-In/External) | Built-in | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Input(AC) | - | |
| Topology | - | |
| Number of Channels | - | |
| Type | - | |
| Output Current | 100mA | |
| Voltage - Input(DC) | 2.8V~5.5V | |
| Constant Current Accuracy | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HTM1638, HTM1639, and HTM1629 series are dedicated LED driver control ICs featuring a serial interface, common-cathode configuration, up to 16-segment 8-digit display, and 8×4-key keyboard scanning. Each device integrates a keyboard scan interface, MCU digital interface, data latch, and LED driver circuitry, making them widely applicable to various LED panel applications.
Features
- Built-in display RAM
- Operating voltage: 2.8V~5.5V
- Display mode: up to 16-segment 8-digit
- Key scan matrix: up to 8×4
- Display brightness: 8-level software adjustable
- 4-wire (CLK, STB, DIN, DOUT) or 3-wire (CLK, STB, DIO) serial interface
- Built-in RC oscillator
- Package: SOP24, SSOP24, SOP28, SSOP28, SOP32, LQFP44
Applications
LED display panel applications, such as microwave ovens, induction cookers, water heaters, and other home appliances.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



