TDSEMIC HTM1616DR-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | HTM1616DR-TD |
| LCSC Part # | C53463562 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 2.8V~5.5V 20mA 80mA SOP-16 Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Voltage - Supply | 2.8V~5.5V | |
| Configuration | 7 Segment × 4 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Clock Frequency | - | |
| Quiescent Current | 200uA | |
| Interface | - | |
| Features | PWM dimming;Built-in display RAM | |
| Segment Drive Current | 20mA | |
| Digit Drive Current | 80mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,910
3,910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1309 | $ 0.65 |
| 50+ | $ 0.1038 | $ 5.19 |
| 150+ | $ 0.0903 | $ 13.55 |
| 500+ | $ 0.0801 | $ 40.05 |
| 2,500+ | $ 0.0719 | $ 179.75 |
| 4,000+ | $ 0.0679 | $ 271.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



