LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMZO 5AME4-14168-203-W0 product image
  • 5AME4-14168-203-W0 thumbnail 1
  • 5AME4-14168-203-W0 thumbnail 2
  • 5AME4-14168-203-W0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAMZO 5AME4-14168-203-W0RoHS

Manufacturer
SAMZOAsian Brands
MPN
5AME4-14168-203-W0
LCSC Part #
C53463544
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Pin Header 2 7.3mm 6.8mm 6P -40℃~+105℃ 2.54mm 3A 2x3P SMD,P=2.54mm Headers, Male Pins RoHS
Datasheetpdf iconSAMZO 5AME4-14168-203-W0
Custom CablesMOQ 1pc
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1738$ 0.87
50+$ 0.1369$ 6.85
150+$ 0.1211$ 18.17
1,000+$ 0.1013$ 101.30
2,000+$ 0.0925$ 185.00
5,000+$ 0.0873$ 436.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSAMZO
PackagingSMD,P=2.54mm
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeSurface Mount,Vertical
Insulation Height7.3mm
Length of Mating Pin6.8mm
Number of PINs6P
Operating Temperature-40℃~+105℃
Contact MaterialBrass
Pitch2.54mm
ColorBlack
Contact PlatingGold
Current Rating3A
Pin Structure2x3P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated Current: No specific value
  • Insulation Resistance: 1000MΩ min.
  • Contact Resistance: 20MΩ max.
  • Withstanding Voltage: AC 1000V
  • Operating Temperature: -40°C ~ +105°C
  • Contact Material: Brass
  • Standard: PA6T
  • Insulator Material: Polyester (UL 94V-0)
  • Contact Plating: Flash Gold
  • Max. Processing Temperature: 240°C for 30 ~ 60 sec. (260°C for 5 sec.)
  • Pitch: 2.54mm
  • Type: 180° SMT
  • Plastic Height: 2.5mm
  • Total Length: 14.1mm
  • Pin Length: 6.8mm
  • Pin Count: 2 × 2P (2 ~ 40PIN)
  • Positioning: No Positioning
  • Material Code: Standard

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.