JIERR SRG1040-220-M
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | SRG1040-220-M |
| LCSC Part # | C53463008 |
| Package | SMD,11.5x10.5mm |
| Customer # | |
| Description | 4.2A 22uH ±20% 66mΩ 4.4A Molded Inductor SMD,11.5x10.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Package | SMD,11.5x10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,970
5,970
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2005 $ 0.1805 | $ 0.90 |
50+ | $ 0.1574 $ 0.1417 | $ 7.09 |
150+ | $ 0.1389 $ 0.1251 | $ 18.77 |
1,000+ | $ 0.1159 $ 0.1044 | $ 104.40 |
2,000+ | $ 0.1056 $ 0.0951 | $ 190.20 |
5,000+ | $ 0.0995 $ 0.0896 | $ 448.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$