JIERR SRG0630-150-M
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | SRG0630-150-M |
| LCSC Part # | C53462992 |
| Package | SMD,7.4x6.6mm |
| Customer # | |
| Description | 3.5A 15uH ±20% 4A 115mΩ Molded Inductor SMD,7.4x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Package | SMD,7.4x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
2,470
2,470
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0989 $ 0.0891 | $ 0.45 |
50+ | $ 0.0781 $ 0.0703 | $ 3.52 |
150+ | $ 0.0677 $ 0.0610 | $ 9.15 |
1,500+ | $ 0.0598 $ 0.0539 | $ 80.85 |
3,000+ | $ 0.0536 $ 0.0483 | $ 144.90 |
4,500+ | $ 0.0505 $ 0.0455 | $ 204.75 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$