HXY MOSFET AMS1117-2.5(SOT-223)
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | AMS1117-2.5(SOT-223) |
| LCSC Part # | C5346134 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | IC REG LINEAR 2.5V 1A SOT-223 |
| Description | Positive Fixed 2.5V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10,250 
10,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0509 $ 0.0448 | $ 0.45 |
100+ | $ 0.0408 $ 0.0359 | $ 3.59 |
300+ | $ 0.0357 $ 0.0315 | $ 9.45 |
2,500+ | $ 0.0309 $ 0.0272 | $ 68.00 |
5,000+ | $ 0.0279 $ 0.0246 | $ 123.00 |
10,000+ | $ 0.0263 $ 0.0232 | $ 232.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$