Littelfuse Q4004D3RP
| Manufacturer | |
| MPN | Q4004D3RP |
| LCSC Part # | C5346094 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | TRIAC 400V 4A TO-252(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-252(DPAK) | |
| Holding Current (Ih) | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 300mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 46A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Lx×04x× and Ox×04×× are 4 Amp bidirectional solid state switch series. They are designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays. Sensitive type devices guarantee gate control in Quadrants I & IV as needed for digital control circuitry. Standard type devices normally operate in Quadrants I & III triggered from AC line.
Features
- RoHS-compliant
- Glass – passivated junctions
- Voltage capability up to 1000 V
- Surge capability up to 55 A
- The L-package has an isolation rating of 2500VRMS
- Solid-state switching eliminates arcing or contact bounce that create voltage transients
- No contacts to wear out from reaction of switching events
- Restricted (or limited) RFI generation, depending on activation point of sine wave
- Requires only a short gate activation pulse in each half-cycle
Applications
- AC solid-state switches
- power tools
- home/brown goods and white goods appliances
- Sensitive gate Triacs can be directly driven by microprocessor or popular opto-couplers/isolators
- Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4394$ 0.6831 | $ 0.68 |
| 10+ | $ 2.2474$ 0.6293 | $ 6.29 |
| 30+ | $ 2.1281$ 0.5959 | $ 17.88 |
| 100+ | $ 2.0057$ 0.5616 | $ 56.16 |
| 500+ | $ 1.95$ 0.5460 | $ 273.00 |
| 1,000+ | $ 1.9268$ 0.5395 | $ 539.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-252(DPAK) | |
| Holding Current (Ih) | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 300mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 400V | |
| Current - Surge(Itsm@f) | 46A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Lx×04x× and Ox×04×× are 4 Amp bidirectional solid state switch series. They are designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays. Sensitive type devices guarantee gate control in Quadrants I & IV as needed for digital control circuitry. Standard type devices normally operate in Quadrants I & III triggered from AC line.
Features
- RoHS-compliant
- Glass – passivated junctions
- Voltage capability up to 1000 V
- Surge capability up to 55 A
- The L-package has an isolation rating of 2500VRMS
- Solid-state switching eliminates arcing or contact bounce that create voltage transients
- No contacts to wear out from reaction of switching events
- Restricted (or limited) RFI generation, depending on activation point of sine wave
- Requires only a short gate activation pulse in each half-cycle
Applications
- AC solid-state switches
- power tools
- home/brown goods and white goods appliances
- Sensitive gate Triacs can be directly driven by microprocessor or popular opto-couplers/isolators
- Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



