LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VEMD2523X01 product image
  • VEMD2523X01 thumbnail 1
  • VEMD2523X01 thumbnail 2
  • VEMD2523X01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VEMD2523X01RoHS

Manufacturer
MPN
VEMD2523X01
LCSC Part #
C5346028
Packaging
SMD
Customer #
Key Attributes
Silicon PIN Photodiode
Datasheetpdf iconVISHAY VEMD2523X01
In-Stock: 231
231 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7659$ 0.77
10+$ 0.6118$ 6.12
30+$ 0.5339$ 16.02
100+$ 0.4576$ 45.76
500+$ 0.4122$ 206.10
1,000+$ 0.3879$ 387.90
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerVISHAY
PackagingSMD
Voltage - DC Reverse(Vr)60V
Viewing Angle35°
Spectral Range350nm~1120nm
Dark Current1nA
Operating Temperature-40℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6000
Sales UnitPiece

Introduction

AI Translation

VEMD2503X01 and VEMD2523X01 are high speed and high sensitive PIN photodiodes in a miniature surface mount package (SMD) with dome lens. The clear epoxy allows light detection of a wide wavelength range from 350 nm to 1120 nm. The photo sensitive area of the chip is 0.23 mm².

Features

AI Translation
  • Package type: surface mount
  • Package form: GW, RGW
  • Dimensions {L×W×H in mm): 2.3×2.3×2.55 Pb
  • AEC - Q101 qualified
  • High radiant sensitivity
  • Suitable for visible and neat infrared radiation Rol
  • Fast response times COMPI HALO
  • Angle of half sensitivity: φ = ±35° FR
  • Package matched with IR emitter series GRE VSMB2943X01
  • Floor life: 4 weeks, MSL 2a, acc. J - STD - 020
  • Lead (Pb) - free reflow soldering

Applications

AI Translation
  • High speed photo detector
  • Light curtain
  • Detector for optical switch