VISHAY VSMY2853SL
| Manufacturer | |
| Mfr. Part # | VSMY2853SL |
| LCSC Part # | C5346026 |
| Package | SMD |
| Customer # | |
| Description | 850nm 1.65V SMD LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | VISHAY | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
94
94
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7662 | $ 0.77 |
10+ | $ 0.6213 | $ 6.21 |
30+ | $ 0.5489 | $ 16.47 |
100+ | $ 0.4781 | $ 47.81 |
500+ | $ 0.4346 | $ 217.30 |
1,000+ | $ 0.4121 | $ 412.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$