VISHAY T55A107M6R3C0100
| Manufacturer | |
| Mfr. Part # | T55A107M6R3C0100 |
| LCSC Part # | C5346024 |
| Package | CASE-A-3216-18(mm) |
| Customer # | |
| Key Attributes | CAP TANT 100uF ±20% 6.3V CASE-A-3216-18(mm) |
| Description | 100uF ±20% 6.3V Tantalum Capacitors 100mΩ@100kHz CASE-A-3216-18(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Package | CASE-A-3216-18(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6118 | $ 0.61 |
10+ | $ 0.5979 | $ 5.98 |
30+ | $ 0.5886 | $ 17.66 |
100+ | $ 0.5793 | $ 57.93 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$