HXY MOSFET AMS1117-ADJ
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | AMS1117-ADJ |
| LCSC Part # | C5345985 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.5V~5V 1A SOT-223 |
| Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,280 
1,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.044 | $ 0.44 |
100+ | $ 0.0358 | $ 3.58 |
300+ | $ 0.0317 | $ 9.51 |
2,500+ | $ 0.0239 | $ 59.75 |
5,000+ | $ 0.0214 | $ 107.00 |
10,000+ | $ 0.0202 | $ 202.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$