Infineon BSP88H6327
| Manufacturer | |
| MPN | BSP88H6327 |
| LCSC Part # | C534584 |
| Packaging | SOT-223-4 |
| Customer # | |
| Key Attributes | MOSFET N-CH 240V 0.35A SOT-223-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223-4 | |
| Drain to Source Voltage | 240V | |
| Current - Continuous Drain(Id) | 350mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 4Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 95pF | |
| Gate Charge(Qg) | 6.8nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-channel
- Enhancement mode
- Logic level
- dv/dt rated
- Lead-free terminations; RoHS compliant
- 2.8V rated
- AEC Q101 qualified
- IEC61249-2-21 compliant, halogen-free
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2849 | $ 0.28 |
| 10+ | $ 0.2784 | $ 2.78 |
| 30+ | $ 0.2735 | $ 8.21 |
| 100+ | $ 0.2702 | $ 27.02 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SOT-223-4 | |
| Drain to Source Voltage | 240V | |
| Current - Continuous Drain(Id) | 350mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 4Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 95pF | |
| Gate Charge(Qg) | 6.8nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- N-channel
- Enhancement mode
- Logic level
- dv/dt rated
- Lead-free terminations; RoHS compliant
- 2.8V rated
- AEC Q101 qualified
- IEC61249-2-21 compliant, halogen-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



