FUXINSEMI DS24W
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | DS24W |
| LCSC Part # | C53457910 |
| Package | SOD-123FL |
| Customer # | |
| Description | 40V 550mV@2A 2A SOD-123FL Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,740
5,740
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0207 $ 0.0166 | $ 0.33 |
200+ | $ 0.0163 $ 0.0131 | $ 2.62 |
600+ | $ 0.0138 $ 0.0111 | $ 6.66 |
3,000+ | $ 0.0123 $ 0.0099 | $ 29.70 |
9,000+ | $ 0.011 $ 0.0088 | $ 79.20 |
30,000+ | $ 0.0103 $ 0.0083 | $ 249.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$