Zhongdi TK-850-2
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | TK-850-2 |
| LCSC Part # | C53457821 |
| Package | Through Hole |
| Customer # | |
| Description | 50,000 cycles DPDT Through Hole Rectangular Plunger 2.4N 30V Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Zhongdi | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2177 $ 0.2069 | $ 1.03 |
50+ | $ 0.1722 $ 0.1636 | $ 8.18 |
150+ | $ 0.1527 $ 0.1451 | $ 21.77 |
1,000+ | $ 0.1284 $ 0.1220 | $ 122.00 |
2,000+ | $ 0.1176 $ 0.1118 | $ 223.60 |
5,000+ | $ 0.1111 $ 0.1056 | $ 528.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$