Zhongdi TK-800S-2-P
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | TK-800S-2-P |
| LCSC Part # | C53457817 |
| Package | SMD |
| Customer # | |
| Description | 50,000 cycles DPDT Surface Mount,Vertical Square Plunger 3.2N 30V SMD Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Zhongdi | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 280 |
| Sales Unit | Piece |
In-Stock:
280
280
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4781 $ 0.4542 | $ 0.45 |
10+ | $ 0.3784 $ 0.3595 | $ 3.60 |
30+ | $ 0.3357 $ 0.3190 | $ 9.57 |
280+ | $ 0.2818 $ 0.2678 | $ 74.98 |
560+ | $ 0.2581 $ 0.2452 | $ 137.31 |
1,120+ | $ 0.2438 $ 0.2317 | $ 259.50 |
Standard Packaging 280/Full
Reel | ||
Better price for more quantity?
$