LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Zhongdi TK-580K-2 product image
  • TK-580K-2 thumbnail 1
  • TK-580K-2 thumbnail 2
  • TK-580K-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Zhongdi TK-580K-2RoHS

Manufacturer
ZhongdiAsian Brands
MPN
TK-580K-2
LCSC Part #
C53457807
Packaging
SMD
Customer #
Key Attributes
50,000 cycles Without Non-Latching DPDT Surface Mount,Vertical Square Plunger 1.8N 30V SMD Pushbutton Switches RoHS
Datasheetpdf iconZhongdi TK-580K-2
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.359$ 1.80
50+$ 0.284$ 14.20
150+$ 0.2519$ 37.79
1,000+$ 0.2118$ 211.80
2,000+$ 0.1939$ 387.80
5,000+$ 0.1832$ 916.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerZhongdi
PackagingSMD
Life50,000 cycles
With LampWithout
Operating Temperature-25℃~+75℃
Self Lock / No LockNon-Latching
Termination StyleSMD(SMT) Tab
CircuitDPDT
Actuator/Cap ColorWhite
Mounting TypeSurface Mount,Vertical
Actuator StyleSquare Plunger
electric current100mA
Operating Force1.8N
Voltage Rating30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece