LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Zhongdi TK-580D-2 product image
  • TK-580D-2 thumbnail 1
  • TK-580D-2 thumbnail 2
  • TK-580D-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Zhongdi TK-580D-2RoHS

Manufacturer
ZhongdiAsian Brands
MPN
TK-580D-2
LCSC Part #
C53457803
Packaging
Through Hole
Customer #
Key Attributes
50,000 cycles Without Non-Latching DPDT Through Hole Square Button 1.8N 30V Through Hole Pushbutton Switches RoHS
Datasheetpdf iconZhongdi TK-580D-2
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2101$ 1.05
50+$ 0.1662$ 8.31
150+$ 0.1474$ 22.11
1,000+$ 0.1239$ 123.90
2,000+$ 0.1135$ 227.00
5,000+$ 0.1072$ 536.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerZhongdi
PackagingThrough Hole
Life50,000 cycles
With LampWithout
Operating Temperature-25℃~+75℃
Self Lock / No LockNon-Latching
Termination StylePC Pin
CircuitDPDT
Actuator/Cap ColorWhite
Mounting TypeThrough Hole
Actuator StyleSquare Button
electric current100mA
Operating Force1.8N
Voltage Rating30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece