Zhongdi TK-580C8-1-P
| Manufacturer | ZhongdiAsian Brands |
| MPN | TK-580C8-1-P |
| LCSC Part # | C53457800 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 30,000 Cycles 100mA Without Latching SPDT Surface Mount, Right Angle Square Plunger 1.8N 30V SMD Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Zhongdi | |
| Packaging | SMD | |
| Life | 30,000 Cycles | |
| Contact Current | 100mA | |
| With Lamp | Without | |
| Operating Temperature | -25℃~+75℃ | |
| Self Lock / No Lock | Latching | |
| Termination Style | Gull Wing | |
| Circuit | SPDT | |
| Actuator/Cap Color | White | |
| Mounting Type | Surface Mount, Right Angle | |
| Actuator Style | Square Plunger | |
| Operating Force | 1.8N | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 600
600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.359 | $ 1.80 |
| 50+ | $ 0.284 | $ 14.20 |
| 150+ | $ 0.2519 | $ 37.79 |
| 600+ | $ 0.2118 | $ 127.08 |
| 2,400+ | $ 0.1939 | $ 465.36 |
| 4,800+ | $ 0.1832 | $ 879.36 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Zhongdi | |
| Packaging | SMD | |
| Life | 30,000 Cycles | |
| Contact Current | 100mA | |
| With Lamp | Without | |
| Operating Temperature | -25℃~+75℃ | |
| Self Lock / No Lock | Latching | |
| Termination Style | Gull Wing | |
| Circuit | SPDT | |
| Actuator/Cap Color | White | |
| Mounting Type | Surface Mount, Right Angle | |
| Actuator Style | Square Plunger | |
| Operating Force | 1.8N | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



