LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Zhongdi TK-580C-1-P product image
  • TK-580C-1-P thumbnail 1
  • TK-580C-1-P thumbnail 2
  • TK-580C-1-P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Zhongdi TK-580C-1-PRoHS

Manufacturer
ZhongdiAsian Brands
MPN
TK-580C-1-P
LCSC Part #
C53457798
Packaging
SMD
Customer #
Key Attributes
30,000 Cycles Without Latching SPDT Surface Mount, Right Angle Square Plunger 1.8N 30V SMD Pushbutton Switches RoHS
Datasheetpdf iconZhongdi TK-580C-1-P
In-Stock: 515
515 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.359$ 1.80
50+$ 0.284$ 14.20
150+$ 0.2519$ 37.79
600+$ 0.2118$ 127.08
2,400+$ 0.1939$ 465.36
4,800+$ 0.1832$ 879.36
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerZhongdi
PackagingSMD
Life30,000 Cycles
With LampWithout
Operating Temperature-25℃~+75℃
Self Lock / No LockLatching
Termination StyleGull Wing
CircuitSPDT
Actuator/Cap ColorWhite
Mounting TypeSurface Mount, Right Angle
Actuator StyleSquare Plunger
electric current100mA
Operating Force1.8N
Voltage Rating30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging600
Sales UnitPiece