Zhongdi TK-580A8-1-B
| Manufacturer | ZhongdiAsian Brands |
| MPN | TK-580A8-1-B |
| LCSC Part # | C53457794 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10000 times Without Latching DPDT Right Angle Square Button 2.5N 30V Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Zhongdi | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| With Lamp | Without | |
| Operating Temperature | -25℃~+75℃ | |
| Self Lock / No Lock | Latching | |
| Termination Style | PC Pin | |
| Circuit | DPDT | |
| Actuator/Cap Color | White | |
| Mounting Type | Right Angle | |
| Actuator Style | Square Button | |
| electric current | 100mA | |
| Operating Force | 2.5N | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 990
990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2292 | $ 1.15 |
| 50+ | $ 0.1813 | $ 9.07 |
| 150+ | $ 0.1608 | $ 24.12 |
| 1,000+ | $ 0.1352 | $ 135.20 |
| 2,000+ | $ 0.1238 | $ 247.60 |
| 5,000+ | $ 0.1169 | $ 584.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Zhongdi | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| With Lamp | Without | |
| Operating Temperature | -25℃~+75℃ | |
| Self Lock / No Lock | Latching | |
| Termination Style | PC Pin | |
| Circuit | DPDT | |
| Actuator/Cap Color | White | |
| Mounting Type | Right Angle | |
| Actuator Style | Square Button | |
| electric current | 100mA | |
| Operating Force | 2.5N | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



