SHOU HAN PHB2.0-DZ
| Manufacturer | SHOU HANAsian Brands |
| MPN | PHB2.0-DZ |
| LCSC Part # | C53457522 |
| Packaging | - |
| Customer # | |
| Key Attributes | 22~28 Tin Phosphor Bronze Rectangular Connector Contacts RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | SHOU HAN | |
| Packaging | - | |
| Wire Gauge - AWG | 22~28 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Reference Series | PHB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 14000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification applies to the production and inspection of standard series strip connectors (pin headers). Technical requirements are as follows:
- Appearance/plating: surface shall be bright with no stains or scratches.
- Geometry: burrs ≤0.03mm, no deformation, continuous and evenly aligned, with wire press chamfers and reinforcing ribs, terminal markings clearly legible. Unspecified tolerances per GB1800 IT12 grade. Mating force: 6–7 N.
- Operating conditions:
- Ambient temperature: -25℃~+85℃
- Applicable wire gauge: AWG#28~#22
- Applicable PCB thickness: 1.2~1.6mm
- Appearance and dimensions:
- Product surface shall be free of defects, dirt, cracks, and mechanical damage harmful to the product; contacts shall show no corrosion, plating oxidation, or peeling.
- Outline dimensions per attached drawings.
- Same specifications shall be interchangeable.
- Packaging, transportation, and storage:
- Packaging: plastic parts inner packaging in plastic bags; terminal inner packaging in reel tape-and-reel format; include (or affix) a certificate of conformance indicating product name, specification/model, quantity, and production date; outer packaging in cartons with packing list affixed, indicating product name, specification/model, quantity, and shipping date; products shall not shift inside the carton.
- Transportation: any transportation method is permitted; keep dry and protect from mechanical damage.
- Storage: assembled connectors shall be stored in a warehouse with ambient temperature -10℃~+40℃, relative humidity ≤80%, and no acidic, alkaline, or other corrosive gases in the surrounding air.
In-Stock: 19,900
19,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0116$ 0.0058 | $ 0.29 |
| 500+ | $ 0.0091$ 0.0046 | $ 2.30 |
| 1,500+ | $ 0.0077$ 0.0039 | $ 5.85 |
| 14,000+ | $ 0.0069$ 0.0035 | $ 49.00 |
| 28,000+ | $ 0.0062$ 0.0031 | $ 86.80 |
| 56,000+ | $ 0.0058$ 0.0029 | $ 162.40 |
Standard Packaging14000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | SHOU HAN | |
| Packaging | - | |
| Wire Gauge - AWG | 22~28 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Reference Series | PHB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 14000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification applies to the production and inspection of standard series strip connectors (pin headers). Technical requirements are as follows:
- Appearance/plating: surface shall be bright with no stains or scratches.
- Geometry: burrs ≤0.03mm, no deformation, continuous and evenly aligned, with wire press chamfers and reinforcing ribs, terminal markings clearly legible. Unspecified tolerances per GB1800 IT12 grade. Mating force: 6–7 N.
- Operating conditions:
- Ambient temperature: -25℃~+85℃
- Applicable wire gauge: AWG#28~#22
- Applicable PCB thickness: 1.2~1.6mm
- Appearance and dimensions:
- Product surface shall be free of defects, dirt, cracks, and mechanical damage harmful to the product; contacts shall show no corrosion, plating oxidation, or peeling.
- Outline dimensions per attached drawings.
- Same specifications shall be interchangeable.
- Packaging, transportation, and storage:
- Packaging: plastic parts inner packaging in plastic bags; terminal inner packaging in reel tape-and-reel format; include (or affix) a certificate of conformance indicating product name, specification/model, quantity, and production date; outer packaging in cartons with packing list affixed, indicating product name, specification/model, quantity, and shipping date; products shall not shift inside the carton.
- Transportation: any transportation method is permitted; keep dry and protect from mechanical damage.
- Storage: assembled connectors shall be stored in a warehouse with ambient temperature -10℃~+40℃, relative humidity ≤80%, and no acidic, alkaline, or other corrosive gases in the surrounding air.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



