LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
FG FG-MX3.0-4A product image
  • FG-MX3.0-4A thumbnail 1
  • FG-MX3.0-4A thumbnail 2
  • FG-MX3.0-4A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG FG-MX3.0-4ARoHS

Manufacturer
FGAsian Brands
MPN
FG-MX3.0-4A
LCSC Part #
C53457461
Packaging
Through Hole,P=3mm
Customer #
Key Attributes
Micro-Fit(MX 3.0) 1 -40℃~+105℃ 4P 3mm 4 3.5A 250V 3mm 1x4P Through Hole,P=3mm Headers, Male Pins RoHS
Datasheetpdf iconFG FG-MX3.0-4A
Custom CablesMOQ 1pc
In-Stock: 870
870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1227$ 0.0958$ 0.48
50+$ 0.0976$ 0.0762$ 3.81
150+$ 0.085$ 0.0663$ 9.95
1,000+$ 0.0756$ 0.0590$ 59.00
2,000+$ 0.0681$ 0.0532$ 106.40
5,000+$ 0.0643$ 0.0502$ 251.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerFG
PackagingThrough Hole,P=3mm
Reference SeriesMicro-Fit(MX 3.0)
Contact MaterialBrass
ColorBlack
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesHarpoon Contact (Plastic)
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Number of PINs4P
Plastic MaterialPA66
Pitch3mm
Number of PINs Per Row4
Contact PlatingTin
Current Rating3.5A
Voltage Rating (Max)250V
Row Spacing3mm
Pin Structure1x4P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated Voltage: 250V AC/DC
  • Rated Current: 3.5A AC/DC
  • Contact Resistance: ≤20mΩ
  • Insulation Resistance: ≥1000MΩ
  • Withstanding Voltage: 1000V AC/min
  • Ambient Temperature: -25℃~85℃
  • Material: Nylon UL94V-0
  • Eco-friendly materials, RoHS compliant

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.