FG FG-MX3.0-3A
| Manufacturer | FGAsian Brands |
| MPN | FG-MX3.0-3A |
| LCSC Part # | C53457460 |
| Packaging | Through Hole,P=3mm |
| Customer # | |
| Key Attributes | Micro-Fit(MX 3.0) 1 3P -40℃~+105℃ 3 3mm 3.5A 250V 3mm 1x3P Through Hole,P=3mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | Through Hole,P=3mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Contact Material | Brass | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| Mounting Type | Through Hole | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 3 | |
| Pitch | 3mm | |
| Contact Plating | Tin | |
| Current Rating | 3.5A | |
| Voltage Rating (Max) | 250V | |
| Row Spacing | 3mm | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 250V AC/DC
- Rated Current: 3.5A AC/DC
- Contact Resistance: ≤20mΩ
- Insulation Resistance: ≥1000MΩ
- Withstanding Voltage: 1000V AC/min
- Ambient Temperature: -25℃~85℃
- Material: Nylon UL94V-0
- Eco-friendly materials, RoHS compliant
In-Stock: 995
995 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0929$ 0.0725 | $ 0.36 |
| 50+ | $ 0.0739$ 0.0577 | $ 2.89 |
| 150+ | $ 0.0644$ 0.0503 | $ 7.55 |
| 1,000+ | $ 0.0573$ 0.0447 | $ 44.70 |
| 2,000+ | $ 0.0516$ 0.0403 | $ 80.60 |
| 5,000+ | $ 0.0488$ 0.0381 | $ 190.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | FG | |
| Packaging | Through Hole,P=3mm | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Contact Material | Brass | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | Harpoon Contact (Plastic) | |
| Mounting Type | Through Hole | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 3 | |
| Pitch | 3mm | |
| Contact Plating | Tin | |
| Current Rating | 3.5A | |
| Voltage Rating (Max) | 250V | |
| Row Spacing | 3mm | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Voltage: 250V AC/DC
- Rated Current: 3.5A AC/DC
- Contact Resistance: ≤20mΩ
- Insulation Resistance: ≥1000MΩ
- Withstanding Voltage: 1000V AC/min
- Ambient Temperature: -25℃~85℃
- Material: Nylon UL94V-0
- Eco-friendly materials, RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



