LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
FG FG-MX3.0-2*3AW product image
  • FG-MX3.0-2*3AW thumbnail 1
  • FG-MX3.0-2*3AW thumbnail 2
  • FG-MX3.0-2*3AW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG FG-MX3.0-2*3AWRoHS

Manufacturer
FGAsian Brands
MPN
FG-MX3.0-2*3AW
LCSC Part #
C53457448
Packaging
Through Hole,Right Angle,P=3mm
Customer #
Key Attributes
Micro-Fit(MX 3.0) 2 -40℃~+105℃ 6P 3 3mm 3.5A 250V 3mm 2x3P Through Hole,Right Angle,P=3mm Headers, Male Pins RoHS
Datasheetpdf iconFG FG-MX3.0-2*3AW
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3323$ 0.2592$ 1.30
50+$ 0.2629$ 0.2051$ 10.26
150+$ 0.2331$ 0.1819$ 27.29
500+$ 0.196$ 0.1529$ 76.45
2,500+$ 0.1795$ 0.1401$ 350.25
5,000+$ 0.1696$ 0.1323$ 661.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerFG
PackagingThrough Hole,Right Angle,P=3mm
Reference SeriesMicro-Fit(MX 3.0)
Contact MaterialBrass
ColorBlack
Flame Retardant RatingUL94V-0
Number of Rows2
Supplementary FeaturesHarpoon Contact (Plastic)
Mounting TypeRight Angle
Operating Temperature-40℃~+105℃
Number of PINs6P
Plastic MaterialPA66
Number of PINs Per Row3
Pitch3mm
Contact PlatingTin
Current Rating3.5A
Voltage Rating (Max)250V
Row Spacing3mm
Pin Structure2x3P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Rated Voltage: 250V AC/DC
  • Rated Current: 3.5A AC/DC
  • Contact Resistance: ≤20mΩ
  • Insulation Resistance: ≥1000MΩ
  • Withstanding Voltage: 1000V AC/min
  • Operating Temperature: -40℃ ~ 105℃
  • Material: Nylon UL94V-0
  • Pin Material: Tin-plated Brass
  • RoHS Compliant

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.