LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
FG FG-MX3.0-2*10A product image
  • FG-MX3.0-2*10A thumbnail 1
  • FG-MX3.0-2*10A thumbnail 2
  • FG-MX3.0-2*10A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG FG-MX3.0-2*10ARoHS

Manufacturer
FGAsian Brands
MPN
FG-MX3.0-2*10A
LCSC Part #
C53457440
Packaging
Through Hole,P=3mm
Customer #
Key Attributes
Micro-Fit(MX 3.0) 2 -40℃~+105℃ 20P 10 3mm 3.5A 250V 2x10P 3mm Through Hole,P=3mm Headers, Male Pins RoHS
Datasheetpdf iconFG FG-MX3.0-2*10A
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6096$ 0.4755$ 0.48
10+$ 0.494$ 0.3854$ 3.85
30+$ 0.437$ 0.3409$ 10.23
200+$ 0.3785$ 0.2953$ 59.06
400+$ 0.3452$ 0.2693$ 107.72
1,000+$ 0.3278$ 0.2557$ 255.70
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerFG
PackagingThrough Hole,P=3mm
Reference SeriesMicro-Fit(MX 3.0)
Contact MaterialBrass
ColorBlack
Flame Retardant RatingUL94V-0
Number of Rows2
Supplementary FeaturesHarpoon Contact (Plastic)
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Number of PINs20P
Plastic MaterialPA66
Number of PINs Per Row10
Pitch3mm
Contact PlatingTin
Current Rating3.5A
Voltage Rating (Max)250V
Pin Structure2x10P
Row Spacing3mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Features

AI Translation
  • Rated Voltage: 250V AC/DC
  • Rated Current: 3.5A AC/DC
  • Contact Resistance: ≤20mΩ
  • Insulation Resistance: ≥1000MΩ
  • Withstanding Voltage: 1000V AC/min
  • Operating Temperature: -40℃ ~ 105℃
  • Material: Nylon UL94V-0
  • Pin Material: Tin-plated Brass
  • RoHS Compliant

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.