LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
FG FG-FPC0509-24RL-TAG product image
  • FG-FPC0509-24RL-TAG thumbnail 1
  • FG-FPC0509-24RL-TAG thumbnail 2
  • FG-FPC0509-24RL-TAG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG FG-FPC0509-24RL-TAGRoHS

Manufacturer
FGAsian Brands
MPN
FG-FPC0509-24RL-TAG
LCSC Part #
C53457437
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Front insertion and back flip type -55℃~+85℃ 24P 0.5mm Double-Sided Contacts, Top and Bottom Entry Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconFG FG-FPC0509-24RL-TAG
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2567$ 0.2003$ 1.00
50+$ 0.203$ 0.1584$ 7.92
150+$ 0.1801$ 0.1405$ 21.08
500+$ 0.1514$ 0.1181$ 59.05
2,500+$ 0.1386$ 0.1082$ 270.50
4,000+$ 0.131$ 0.1022$ 408.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerFG
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureFront insertion and back flip type
Operating Temperature-55℃~+85℃
Number of Contacts24P
Pitch0.5mm
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.