LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
FG FG-FPC0509-16RL-TAG product image
  • FG-FPC0509-16RL-TAG thumbnail 1
  • FG-FPC0509-16RL-TAG thumbnail 2
  • FG-FPC0509-16RL-TAG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG FG-FPC0509-16RL-TAGRoHS

Manufacturer
FGAsian Brands
MPN
FG-FPC0509-16RL-TAG
LCSC Part #
C53457433
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Front insertion and back flip type -55℃~+85℃ 16P 0.5mm Double-Sided Contacts, Top and Bottom Entry Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconFG FG-FPC0509-16RL-TAG
Custom CablesMOQ 1pc
In-Stock: 990
990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2069$ 0.1614$ 0.81
50+$ 0.1636$ 0.1277$ 6.39
150+$ 0.1451$ 0.1132$ 16.98
500+$ 0.122$ 0.0952$ 47.60
2,500+$ 0.1117$ 0.0872$ 218.00
4,000+$ 0.1056$ 0.0824$ 329.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerFG
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureFront insertion and back flip type
Operating Temperature-55℃~+85℃
Number of Contacts16P
Pitch0.5mm
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.