LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
FG FG-FPC0510-18RL-TAG product image
  • FG-FPC0510-18RL-TAG thumbnail 1
  • FG-FPC0510-18RL-TAG thumbnail 2
  • FG-FPC0510-18RL-TAG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG FG-FPC0510-18RL-TAGRoHS

Manufacturer
FGAsian Brands
MPN
FG-FPC0510-18RL-TAG
LCSC Part #
C53457419
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
-55℃~+85℃ Hinged Lid 18P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconFG FG-FPC0510-18RL-TAG
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2567$ 0.2003$ 1.00
50+$ 0.203$ 0.1584$ 7.92
150+$ 0.1801$ 0.1405$ 21.08
500+$ 0.1514$ 0.1181$ 59.05
2,500+$ 0.1386$ 0.1082$ 270.50
5,000+$ 0.131$ 0.1022$ 511.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerFG
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-55℃~+85℃
Locking FeatureHinged Lid
Number of Contacts18P
Pitch0.5mm
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Housing: LCP (UL94-VO), natural color; cover: LCP or PA (UL94-VO), black
  • Contacts: copper alloy; pins: copper alloy
  • Contacts: overall gold or tin plating over nickel; pins: overall tin plating over nickel
  • Current rating: 0.4A AC/DC
  • Voltage rating: 50V AC/DC
  • Temperature range: -55°C ~ +85°C
  • Sprocket hole pitch cumulative tolerance: ±0.20
  • Material thickness: 0.3±0.05mm
  • All dimensions per EIA-481-B
  • 5000 pcs per reel
  • Tape width (dimension W) 16 and 24mm: single-side pilot holes; tape width (dimension W) 32, 44, and 56mm: double-side pilot holes

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.