FG TC-6617A-5.0-180
| Manufacturer | FGAsian Brands |
| MPN | TC-6617A-5.0-180 |
| LCSC Part # | C53457410 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | With Bracket 7.5mm 12V 7.1mm Round Button SPST 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | SMD | |
| with Bracket | With Bracket | |
| PressForce | 1.8N | |
| Length | 7.5mm | |
| Height | 5mm | |
| Voltage Rating | 12V | |
| Switching Life | 70,000 cycles | |
| Width | 7.1mm | |
| Operating Temperature | -25℃~+85℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating Temperature: -25°C ~ +85°C
- Rated Load: DC 12V 50mA
- Contact Resistance: ≤50mΩ
- Insulation Resistance: ≥100MΩ
- Withstand Voltage: AC250V (50Hz)/min
- Actuation Force: 180g±30g
- Mechanical Life: 50,000~70,000 cycles
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1229$ 0.0467 | $ 0.23 |
| 50+ | $ 0.0978$ 0.0372 | $ 1.86 |
| 150+ | $ 0.0852$ 0.0324 | $ 4.86 |
| 1,000+ | $ 0.0758$ 0.0288 | $ 28.80 |
| 2,000+ | $ 0.0682$ 0.0260 | $ 52.00 |
| 5,000+ | $ 0.0645$ 0.0246 | $ 123.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | SMD | |
| with Bracket | With Bracket | |
| PressForce | 1.8N | |
| Length | 7.5mm | |
| Height | 5mm | |
| Voltage Rating | 12V | |
| Switching Life | 70,000 cycles | |
| Width | 7.1mm | |
| Operating Temperature | -25℃~+85℃ | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating Temperature: -25°C ~ +85°C
- Rated Load: DC 12V 50mA
- Contact Resistance: ≤50mΩ
- Insulation Resistance: ≥100MΩ
- Withstand Voltage: AC250V (50Hz)/min
- Actuation Force: 180g±30g
- Mechanical Life: 50,000~70,000 cycles
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



