LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
FG FG-1.25CB-LT-14P product image
  • FG-1.25CB-LT-14P thumbnail 1
  • FG-1.25CB-LT-14P thumbnail 2
  • FG-1.25CB-LT-14P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG FG-1.25CB-LT-14PRoHS

Manufacturer
FGAsian Brands
MPN
FG-1.25CB-LT-14P
LCSC Part #
C53457398
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
PanelMate(MX 1.25) 1 14P -25℃~+85℃ 1.25mm 14 1A 250V 1x14P SMD,P=1.25mm Headers, Male Pins RoHS
Datasheetpdf iconFG FG-1.25CB-LT-14P
Custom CablesMOQ 1pc
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2577$ 0.2011$ 1.01
50+$ 0.2042$ 0.1593$ 7.97
150+$ 0.1812$ 0.1414$ 21.21
800+$ 0.1526$ 0.1191$ 95.28
2,400+$ 0.1398$ 0.1091$ 261.84
4,800+$ 0.1322$ 0.1032$ 495.36
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerFG
PackagingSMD,P=1.25mm
Reference SeriesPanelMate(MX 1.25)
Contact MaterialBrass
ColorBlack
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs14P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch1.25mm
Number of PINs Per Row14
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)22.45mm
Row Spacing-
Pin Structure1x14P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • Plastic parts shall have smooth surfaces, free of flash, visible sink marks, defects, or cracks
  • Temperature range: -25°C ~ 85°C
  • Rated voltage: 250V, AC
  • Contact resistance: ≤30mΩ
  • Insulation resistance: ≥100mΩ

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.